| Quantity | Price |
|---|---|
| 1+ | $1,502.910 |
Product Information
Product Overview
AD9176-FMC-EBZ is an AD9176 customer evaluation board. The AD9176 is dual, 16bit, 12.6GSPS RF DAC with wideband channelizers. This evaluation board will support the Analog Devices ADS7 platform for lane rate configurations that are ≤12.5Gbps. The DPGDownloader software will be used to set up the data vectors and FPGA SERDES mode configuration for the KCU105 platform, ADS8 or ADS7 and the ACE software (Analysis Control Evaluation) will be used to set up the AD9176 evaluation board, including the HMC7044 clock distribution chip on the board. The AD9176-FMC-EBZ evaluation board can be driven by an external direct clock with DAC PLL off or the on-board clock from HMC7044 with DAC PLL on. The reference clock of HMC7044 can be provided by the on-board 122.88MHz crystal or the external signal generator.
Contents
AD9176-FMC-EBZ evaluation board, Mini USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD9176BBPZ
No SVHC (04-Feb-2026)
AD9176BBPZ
DAC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate