Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMA240021Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79R3451
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $32.620 |
Price for:Each
Minimum: 1
Multiple: 1
$32.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMA240021Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.79R3451
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC24
Silicon Core NumberPIC24FJ256GB210
Silicon Family NamePIC24FJxxGBxxx
For Use WithExplorer-16 Dev Board
Kit ContentsPlug In Module PIC24FJ256GB210
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MA240021 Plug In Module is small circuit board used with the Explorer-16 board (DM240001 or DM240002) to evaluate PIC24FJ256GB210 MCU. Ideal for USB related applications that can benefit from the 16bit MCU, USB, 96KB RAM, and other peripherals. These plug into the main processor socket of the Explorer-16 board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- USB v2.0 On-the-Go compliant
- Full speed USB operation in Device mode
- Idle, sleep and doze modes with fast wake-up and two-speed start-up
- Switch between clock sources in real time
- On chip USB transceiver with interface for off-chip transceiver
- Supports control, interrupt, isochronous and bulk transfers
Applications
Communications & Networking, Imaging, Video & Vision
Notes
Works with Explorer-16 board (DM240001 or DM240002) sold separately
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC24
Silicon Family Name
PIC24FJxxGBxxx
Kit Contents
Plug In Module PIC24FJ256GB210
SVHC
No SVHC (04-Feb-2026)
Core Architecture
PIC
Silicon Core Number
PIC24FJ256GB210
For Use With
Explorer-16 Dev Board
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability