Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625-EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y9416
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $216.770 |
| 5+ | $213.870 |
| 10+ | $209.600 |
| 25+ | $205.320 |
| 50+ | $201.040 |
| 100+ | $196.760 |
Price for:Each
Minimum: 1
Multiple: 1
$216.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625-EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y9416
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberMAX32625
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX32625-EVKIT# is an evaluation kit for MAX32625 and MAX32626. It provides a convenient platform for evaluating the capabilities of the MAX32625/MAX32626 microcontroller. The EV kit also provides a complete, functional system ideal for developing and debugging applications. Suitable for fitness monitors, portable medical devices, sensor hubs, sports watches, wearable medical patches applications.
- Easily load, debug code using Olimex ARM-USB-TINY-H JTAG debugger connected through ARM JTAG header
- Selectable power sources for PMIC include USB power, optional external battery or bench supply
- Selectable power source for on-board peripherals (LEDs, OLED, SPI flash, Bluetooth® LE transceiver)
- Headers for accessing the IC’s I/O pins and Analog Front End (AFE) input signals
- USB Micro-B connection to the IC’s USB device controller
- USB Micro-B connection to USB-UART Bridge selectable between the IC’s Internal UART 0 and UART 1
- On-board Bluetooth 4.0 BLE transceiver with chip antenna
- General-purpose pushbutton switches and indicator LEDs (all connected to GPIOs) for user I/O
- Prototyping matrix (0.1in Grid) with integrated power rails for customer circuitry
Contents
Eval Board MAX32625, 20-pin ribbon cable, USB-A to USB-B cable, USB-A to USB-micro-B cable.
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board MAX32625, ARM-USB-TINY-H JTAG Debugger, Standard-A to Micro-B USB Cables
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32625
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability