2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2,895.760 |
Product Information
Product Overview
ADS7-V2EBZ is a high speed evaluation board. The ADS7-V2 evaluation board was developed to support the evaluation of Analog Devices high speed A/D converters, D/A converters and transceivers with JESD204B bit rates up to 12.5Gbps. The ADS7-V2 is intended to be used only with specified Analog Devices evaluation boards. The ADS7-V2 is not intended to be used as a development platform and no support is available for standalone operation.
- Xilinx Virtex-7 XC7VX330T-3FFG1157E FPGA (326,400 logic cells)
- One (1) FMC-HPC connector
- Ten (10) 13.1Gbps transceivers supported by one(1) FMC-HPC connector
- Two (2) DDR3-1866 DIMMs
- Simple USB port interface (2.0)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Xilinx
Virtex-7
-
Evaluation Board XC7VX330T-3FFG1157E
No SVHC (04-Feb-2026)
-
-
XC7VX330T-3FFG1157E
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate