18 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $95.530 |
Product Information
Product Overview
ADALM1000 is an active learning module. The ADALM1000 active learning module is an easy to use tool designed to introduce the fundamentals of electrical engineering in a self-led or instructor- led setting. The ADALM1000 module allows students to better understand the real analog world around them and is applicable for all students, at all levels, from all backgrounds. The ADALM1000 learning tool is affordable instrument combines capabilities from analyzers, generators, curve tracers and current/voltage systems. Provides analysis capability for real circuits and concepts used in engineering environments, freely available online labs and curricula for educators and students to understand difficult engineering concepts, structured hands-on activities stimulate and accelerate learning and builds interest in fundamental engineering concepts, helps to develop critical thinking skills needed for career development.
- USB powered learning tool
- Measuring and sourcing current (- 200 to +200mA) and voltage (0 to 5V) simultaneously on same pin
- Oscilloscope (100KSPS), function generator (100KSPS)
- PixelPulse 2 (open source) supports Windows, Linux, OS X
- 16bit (0.05%) basic measure accuracy with 4 digit resolution
- Source and sink (2-quadrant) operation
- C, C++ and Python bindings
- MATLAB data acquisition toolbox support
- Open source hardware
- ADALP2000 analog parts kit offers wide selection of components and allows solderless breadboarding
Contents
ADALM1000 active learning module, I/O & USB cables, Header pins, Quick start guide.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Education / Hobby
Active Learning Module, I/O & USB Cables, Header Pins, Quick Start Guide
No SVHC (04-Feb-2026)
-
Measurement & Analysis
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate