Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.570 |
Product Information
Product Overview
DFR0992-EN is an UNIHIKER K10 AI coding board for K12 STEM education & beginner. Combining vision AI, voice control, and TinyML machine learning in one compact device. This AI learning coding board features a 2.8inch color display, dual wireless connectivity (Wi-Fi/Bluetooth), and a comprehensive sensor suite including a 2MP camera, microphone, speaker, RGB light, plus environmental detectors for temperature, humidity, light, and motion. With its edge connectors and Gravity IO interfaces, users can easily connect and control various digital/analogue sensors, I2C/UART actuators, and other peripherals, creating complete IoT solutions without requiring additional hardware. Suitable for AI Learning, machine learning, face detection, speech recognition application.
- 4 pre-loaded vision AI models for beginner projects
- Supports offline speech recognition
- Combine BT & Wi-Fi with AI to create more possibilities
- Support the Internet of Things and built-in 2.8" color screen for data visualization
- Rich interfaces and high expandability, supports graphical and MicroPython programming
- ESP32-S3 Xtensa LX7 MCU, 512KB SRAM, 16MB flash, 2.4G Wi-Fi, Bluetooth 5.0
- Sensor: button, microphone, temperature, humidity, light, accelerometer sensor
- Actuator: RGB lights, speaker
- Port: USB Type-C, MicroSD, Gravity 3pin&4pin port, 2pin ph2.0 battery port, Edge connector
- Power: USB Type-C, battery port, edge connector
Contents
UNIHIKER K10 and USB-C cable.
Technical Specifications
Espressif Systems
Education / Hobby
AI Coding Board UNIHIKER K10, Type-C USB Cable
No SVHC (04-Feb-2026)
ESP32-S3
Artificial Intelligence
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate