Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14827EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y3664
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.110 |
Price for:Each
Minimum: 1
Multiple: 1
$158.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14827EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y3664
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeTransceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14827
Product Range-
Kit ContentsEval Board MAX14827
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX14827EVKIT# is an evaluation kit (EV kit) for MAX14827. It consists of a MAX14827 evaluation board is a fully assembled and tested circuit board that evaluates the MAX14827 IO-Link® device transceiver. The EV kit is designed to operate as a stand-alone board or with an mbed® board for easy software evaluation. The MAX14827 EV kit can also be used to evaluate the MAX14827A. Typical applications include industrial sensors, IO-link sensors and actuators and safety applications.
- IO-link-compliant device transceiver
- IO and SPI™ interface terminals
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Transceiver
Silicon Core Number
MAX14827
Kit Contents
Eval Board MAX14827
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate