Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14937WEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6108
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.990 |
Price for:Each
Minimum: 1
Multiple: 1
$54.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14937WEVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6108
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14937
Product Range-
Kit ContentsEval Board MAX14937
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX14937WEVKIT# is a MAX14937 evaluation kit (EV kit) which is a fully assembled and tested circuit board that demonstrates the functionality of the MAX14937 2-channel digital isolators in a 16-pin, wide-body SOIC surface-mount package. The EV kit features two independent isolated power supplies independently adjustable to +5V.
- Ease of use: easy powering through micro-USB or test points
- SMA connectors to connect to external equipment
- Guaranteed 5kVRMS isolation
- Fully assembled and tested
- EV kit is powered from two +5V supplies
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Isolator
Silicon Core Number
MAX14937
Kit Contents
Eval Board MAX14937
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate