| Quantity | Price |
|---|---|
| 1+ | $289.070 |
Product Information
Product Overview
Miniature transceiver STKNX evaluation and development kit. This is a board integrating the STMicroelectronics miniature STKNX transceiver. This kit includes all the necessary components both to evaluate the performances of the STKNX circuit and to develop a KNX device on twisted pair medium according to the TP1-256 standard. It features Full KNX twisted pair device development kit based on the STKNX miniature transceiver, controlled by STM32F103 microcontroller 32bit Cortex®-M3 16MHz to 128KB flash, twisted pair TP1-256 support, supported development environments (AC6 OpenSTM32 (Linux®, Windows® and Mac OS-X) or Atollic TrueSTUDIO® (Linux and Windows)).
- No external supply needed during SW development in desktop mode (USB supply only)
- Test firmware already downloaded in the board to demonstrate features
- Includes originally TAPKO KNX protocol stack KAIstack
- Compatible with ETS engineering tool software
- JTAG debug through isolated USB host interface (ST-LINK/V2-1 on-board)
- Standard serial wire debug (SWD) and JTAG interfaces available on standard HE10 20-pin connector
- Connectors for extension board compatible with Arduino™ and ST Morpho standards
- UART through isolated USB host interface for connecting a PC
- 1 button/ LED for KNX programming, 4 buttons/LEDs for basic KNX sensors and actuators emulation
- Complete reference design suitable to implement products compatibles with KNX standards
Technical Specifications
Power Line Communication
STMicroelectronics
-
No SVHC (25-Jun-2025)
Transceiver
STKNX, STM32
Eval & Dev Kit STKNX, STM32
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate