Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2463EEBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.680 |
| 5+ | $105.530 |
| 10+ | $103.370 |
| 25+ | $101.220 |
| 50+ | $99.070 |
| 100+ | $96.920 |
Price for:Each
Minimum: 1
Multiple: 1
$107.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADM2463EEBZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1192
Technical Datasheet
Kit Application TypeCommunication
Application Sub TypeIsolated RS-485 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberADM2463EBRWZ
Product Range-
Kit ContentsEvaluation Board ADM2463EBRWZ
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADM2463EEBZ is an evaluation board which allows simplified, efficient evaluation of the ADM2463E 5.7KVRMS, 500KBPS signal isolated RS-485 transceiver.
- Simplified evaluation of the ADM2463E signal isolated, 500Kbps, full duplex RS-485 transceiver
- 2-layer PCB compliant to EN 55032 Class B radiated emissions
- On-board ADP7104 LDO regulator with jumper for simplified evaluation in multiple supply config
- Flexible, low voltage VDD1 supply rail for interfacing with I/O nodes as low as 1.7V
- Wide bus voltage VDD2 supply rail from 3V to 5.5V
- SMA connector for TxD input signal
- Jumper-selectable enable and disable for digital input signals
- Test points for measuring all signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Communication
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Isolated RS-485 Transceiver
Silicon Core Number
ADM2463EBRWZ
Kit Contents
Evaluation Board ADM2463EBRWZ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate