| Quantity | Price |
|---|---|
| 1+ | $117.200 |
| 5+ | $114.860 |
| 10+ | $112.520 |
| 25+ | $110.170 |
| 50+ | $107.820 |
| 100+ | $105.480 |
Product Information
Product Overview
EVAL-ADM2867EEBZ is an ADM2867E 5.7KV RMS ADM2867E signal and power isolated RS-485 transceiver with ±15KV IEC ESD evaluation board. The ADM2867E features an integrated, isolated, DC-to-DC converter that provides power to the isolated side of the device with no additional ICs required. An on-board ADP7104 low dropout (LDO) regulator accepts an input voltage of 3.3V to 20V and regulates the voltage to a selectable 3.3V or 5V supply for the VCC pin of the ADM2867E. The LDO regulator can be bypassed to power the VCC pin of the ADM2867E directly.
- Simplified evaluation of the 25Mbps ADM2867E RS-485 transceiver
- 2-layer PCB compliant to EN 55032 Class B radiated emissions
- On-board ADP7104 LDO regulator with jumper for simplified evaluation in 5V or 3.3V configuration
- Flexible, low voltage VIO supply rail to interface with I/O nodes as low as 1.7V
- Selectable 3.3V or 5V isolated supply voltage options available
- IEC 61000-4-2 ESD protection on A, B, Y and Z pins ±12KV contact discharge and ±15KV air discharge
- SMA connector for high speed 25Mbps TxD input signal
- Optional on-board LTC6900 oscillator to provide TxD input signal
- Screw terminal blocks for power connections, digital signals and RS-485 signals
- Jumper-selectable enable and disable for digital input signals
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Communication
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS-485 Transceiver
ADM2867EBRNZ
Evaluation Board ADM2867EBRNZ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate