Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoUJA1169AXF-EVBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55AK2828
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.140 |
| 5+ | $112.770 |
| 10+ | $110.410 |
| 25+ | $109.230 |
| 50+ | $108.050 |
| 100+ | $103.330 |
Price for:Each
Minimum: 1
Multiple: 1
$115.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1169AXF-EVBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.55AK2828
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeSystem Basis Chip (SBC)
Silicon ManufacturerNXP
Silicon Core NumberUJA11692ATK/X/F
Product Range-
Kit ContentsEvaluation Board UJA11692ATK/X/F
SVHCNo SVHC (27-Jun-2024)
Product Overview
UJA1169AXF-EVB is an UJA11692AXF evaluation board. It is used to develop system solutions using the UJA1169A mini CAN system basis chip. The board is pin compatible with the Arduino® Uno and pinout order can be used in combination with any microcontroller board providing USB-to-SPI interfacing.
- Designed to facilitate the testing and evaluation of UJA1169A product features
- Supports Arduino connection with microcontroller board
- Provides several header rows (2.54 mm pitch) for connecting MCU interface and application signals
- Board dimension is 2.28inch x 3.19inch
- Only components needed to support basic UJA1169A functionality are included
- An external power supply of 12 V must be connected to power-up the board
Contents
UJA1169AXF evaluation board, UJA1169A-EVB manual.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
System Basis Chip (SBC)
Silicon Core Number
UJA11692ATK/X/F
Kit Contents
Evaluation Board UJA11692ATK/X/F
Technical Docs (1)
Alternatives for UJA1169AXF-EVB
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate