Need more?
| Quantity | Price |
|---|---|
| 1+ | $290.000 |
| 5+ | $289.890 |
| 10+ | $284.100 |
| 25+ | $278.300 |
| 50+ | $272.500 |
| 100+ | $266.700 |
Product Information
Product Overview
EVAL-ADIN3310EBZ is an evaluation board to evaluate ADIN3310 industrial Ethernet TSN switch hardware. The EVAL-ADIN3310EBZ operates from a single, external, 5V to 30V supply rail. The power can be applied to a micro USB connector or alternatively to P14 two pin connector. If using the micro USB connector, ensure that the USB port is capable of supplying 500mA current to the board. When power is applied and S1 switch is turned to ON position, the convertors must generate the required voltage rails and if everything is in sequence, the LED DS1 lights up to indicate a successful power up of the main power rails. The EVAL-ADIN3310EBZ power requirements are generated from the input power rail by the LT8619 and ADP5023, these generate the four rails required for operation of the ADIN3310 switch and the ADIN1300 Ethernet PHYs along with on-board support circuitry.
- 3 port TSN Ethernet switch in Raspberry Pi Hat footprint
- PHY strapping using surface-mount configuration resistors
- IEEE 802.1AS 2020 time synchronization
- Redundancy capabilities: HSR, PRP, MRP and MSTP spanning tree protocol
- VLAN table control (remapping, reprioritization)
- Host interface HW strapping switch, choice of S/D/Q SPI interface or Ethernet port through RJ45 CONN
- LED indicators on GPIO pins
- Time sensitive networking (TSN) capable
- NETCONF/YANG configuration using TSN evaluation package or Linux user space driver
- IGMP snooping and GPIO/timer control
Contents
EVAL-ADIN3310EBZ evaluation board, USB cable, Ethernet cable.
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Ethernet Switch
ADIN3310
Evaluation Board ADIN3310, Ethernet Cable, USB Cable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate