30 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
Product Information
Product Overview
The CP2102N-MINIEK from Silicon Labs is an USB to UART mini evaluation kit. The CP2102N-MINIEK kit is designed to showcase the various features of the CP2102N USBXpress devices. The CP2102N device is a highly integrated USB to UART bridge controller in 3mm x 3mm package. This device includes a USB 2.0 full-speed function controller with integrated USB transceiver and clock, voltage regulator and universal asynchronous receiver/transmitter (UART) reducing BOM costs and simplifying the design.
- Headers for easy access to UART, GPIO and battery charger detect pins
- 0.1" header pitch for breadboard compatibility
- Small board size
Applications
Communications & Networking
Contents
CP2102N USB to UART bridge mini evaluation board, Getting started card.
Technical Specifications
Interface
Silicon Laboratories
-
No SVHC (20-Jun-2016)
USB to UART Bridge
CP2102N
CP2102N mini evaluation board & CP2102N mini evaluation kit starter card
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate