Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.510 |
Product Information
Product Overview
CY7111 is an EZ-PD™ PMG1-S1 prototyping kit development platform to design products that can be powered from a high-voltage USB PD port, and also need a microcontroller to implement different features. This platform is compliant with the USB PD 3.0 protocol and can support up to 100W (20V, 5A) of power consumption. The CY7111 EZ-PD™ PMG1-S1 prototyping kit is based on the EZ-PD PMG1-S1 microcontroller (CYPM1111-40LQXI). This is an ARM® Cortex®-M0 based controller with 128KB flash and 12KB SRAM. It implements a complete Type-C USB-PD transceiver and supports 17 GPIOs of which, some of them can be re-purposed to support SCB (serial communication block) functions such as I2C, UART & SPI.
- Single phase configuration
- DC input type
- Output current range from 0.5A to 5A
- Output voltage range from 3.3V to 21V
- Supply voltage range from 3.3V to 24V
- USB topology
Contents
CY7111 EZ-PD™ PMG1-S1 prototyping board, Quick start guide.
Technical Specifications
Interface & Communication
Infineon
-
No SVHC (25-Jun-2025)
USB Microcontroller
CYPM1111-40LQXI
PMG1-S1 Prototyping Board CYPM1111-40LQXI, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate