Need more?
| Quantity | Price |
|---|---|
| 1+ | $258.370 |
Product Information
Product Overview
DEMOFX20MIPI001TOBO1 is an EZ-USB™ FX20 MIPI to USB 20Gbps solution demo kit. This EZ-USB™ FX20 MIPI to USB solution demo kit consists of four Raspberry Pi camera connectors supporting 4-lane MIPI CSI-2 Rx data and an Efinix Ti180 FPGA connected to FX20 with DDR memory for frame buffering. It allows total of 16Gbps data streaming in USB3 Vision or USB video class standard. Suitable for industrial automation applications.
- Raspberry Pi camera connector
- USB-C bus-power
- USB FS debug port
- 4-lane MIPI CSI-2 support
- UVC/U3V FW support
- QSE expansion connector
- Quick USB 20Gbps evaluation
- Bus-power for standalone operation
- Easy configuration flash update via USB
- Easy debugging with virtual COM
Contents
DEMO-FX20-MIPI-001 board, USB-C cable, Hard copy of the quick-start guide (QSG), Kit casing, Foam.
Technical Specifications
Interface
Infineon
-
No SVHC (25-Jun-2025)
USB Peripheral Controller
CYUSB4024-FCAXI
EZ-USB FX20 USB MIPI Camera Demo Board CYUSB4024-FCAXI, USB-C Cable, Manual, Kit Casing, Foam
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate