Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoCFTL-LED-BARCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3529
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.380 |
Price for:Each
Minimum: 1
Multiple: 1
$69.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoCFTL-LED-BARCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AR3529
Device Topology-
No. of Outputs3Outputs
Output Current1A
Output Voltage-
Input Voltage Min-
Input Voltage Max-
Core Chip-
Dimming Control TypeLinear
Kit ContentsLED Evaluation Board
Product Range-
SVHCTo Be Advised
Product Overview
CFTL-LED-BAR is a LED board that contains LEDs with 3 different spectral outputs (627nm, 530nm and 470nm).
- Three LED channels with four series LEDs per channel
- Each channel handles currents up to 1A
- Red LED typical forward voltage is 2.9V at 500mA
- Green LED typical forward voltage is 3.21V at 500mA
- Blue LED typical forward voltage is 2.95V at 500mA
- Adding LED's to the string of LED's in series will result in a higher forward voltage
Technical Specifications
Device Topology
-
Output Current
1A
Input Voltage Min
-
Core Chip
-
Kit Contents
LED Evaluation Board
SVHC
To Be Advised
No. of Outputs
3Outputs
Output Voltage
-
Input Voltage Max
-
Dimming Control Type
Linear
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate