Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1473A-BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.380 |
Price for:Each
Minimum: 1
Multiple: 1
$121.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1473A-BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4600
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charger
Silicon Core NumberLT3650-8.2
Silicon ManufacturerLinear Technology
Kit ContentsDemo Board LT3650-8.2
Product Range-
SVHCTo Be Advised
Product Overview
DC1473A-B is a demonstration circuit for 2A monolithic li-ion battery charger featuring the LT3650EDD-8.2. The LT3650 is a complete mid-power Li-Ion battery charger that can operate over a wide input voltage range. The charger is a CC/CV charger with a maximum charge current externally programmable up to 2A. A precondition feature trickle charges a low voltage battery and bad battery detection provides a signal if the battery doesn’t respond to preconditioning. The LT3650EDD-8.2 is available in a 12-lead (3mm × 3mm) DFN surface mount package with an exposed pad.
- Input voltage range from 9V to 32V
- 8.2V output float voltage (constant voltage mode)
- 2A output current limit
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LT3650-8.2
Kit Contents
Demo Board LT3650-8.2
SVHC
To Be Advised
Application Sub Type
Battery Charger
Silicon Manufacturer
Linear Technology
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate