| Quantity | Price |
|---|---|
| 1+ | $101.160 |
Product Information
Product Overview
DC685A Demonstration circuit is single cell Li-ion linear charger in a DFN 2x2. Charge rates as high as 900mA can be achieved due to the LTC4059’s internal die temperature control loop that prevents excessive PCB heating under worst-case conditions. The user is provided with two jumpers. The enable jumper turns the charger on or off, and the Li/CC jumper selects between a Li-ion charge mode or a current source. The Li-ion charge mode is a constant current, constant voltage externally disabled charger. Selecting constant current mode disables the voltage control loop and is suitable for charging Ni chemistry batteries.
- 3.8V to 6.3V input voltage range
- 750mA ±7% Iout at 450mA selected Vbat=3.6V
- 4.20V+0.5% float voltage in Li mode at Vin =5V
- Simple battery charger
Technical Specifications
Power Management - Battery
LTC4059
Demo Board LTC4059
No SVHC (04-Feb-2026)
Battery Charger
Linear Technology
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate