Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1645A-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.670 |
Price for:Each
Minimum: 1
Multiple: 1
$87.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1645A-DCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4046
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charger
Silicon Core NumberLTM8061-8.4
Silicon ManufacturerLinear Technology
Kit ContentsDemonstration Board, User Guide
Product Range-
SVHCTo Be Advised
Product Overview
DC1645A-D is a demonstration circuit featuring the LTM8061.4, 32V, 2A µModule® Li-Ion battery charger. The 1645A-D demo circuit operates from a 12V to 32V input source, and charge dual cell Li-Ion battery packs to float voltages of 8.2V or 8.4V. JP1 turns the converter on or off. JP2 allows for easy selection of C/10 or timer charge termination.
- Float voltage accuracy: 8.36V to 8.44V
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
LTM8061-8.4
Kit Contents
Demonstration Board, User Guide
SVHC
To Be Advised
Application Sub Type
Battery Charger
Silicon Manufacturer
Linear Technology
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate