Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77658EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AK7379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $207.320 |
Price for:Each
Minimum: 1
Multiple: 1
$207.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77658EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.62AK7379
Technical Datasheet
Kit Application TypePower Management
Application Sub TypeBattery Charger
Silicon Core NumberMAX77658BANX+
Silicon ManufacturerAnalog Devices
Kit ContentsEvaluation Kit MAX77658BANX+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX77658EVKIT# is a MAX77658 evaluation kit (EV kit) allows for easy experimentation with various MAX77658 features, including a linear charger, fuel gauge, SIMO buck-boost regulator, linear regulators, on/off controller, and I2C interface. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77658.
- Easy to use
- GUI drives I2C interface
- GPIO LEDs
- Fully assembled and tested
- On-board electronic loads: steady-state, transient and random modes
- Evaluates push-button, slide-switch, and logic mode on-key options
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management
Silicon Core Number
MAX77658BANX+
Kit Contents
Evaluation Kit MAX77658BANX+
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Battery Charger
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate