2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - AC / DC
                                                                                                  Print Page

                                                                                                  STEVAL-ISA193V2

                                                                                                  Evaluation Board, STCH02, PWM Controllers, Power Management

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STEVAL-ISA193V2
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-ISA193V2
                                                                                                  Newark Part No.99AC0585
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$53.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $53.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-ISA193V2
                                                                                                  Newark Part No.99AC0585
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberSTCH02
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypePWM Controllers
                                                                                                  Kit ContentsEval Board STCH02
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  STEVAL-ISA193V2 is an evaluation board that implements a 15W, 5V - 3A output CC primary sensing USB adapter with primary sensing CC feature, based on the STCH02 current mode controller designed for offline quasi-resonant flyback converters, capable of providing constant output current (CC) regulation using primary-sensing feedback. The IC embeds a 650V, non-dissipative, HV startup cell, which along with the extremely low quiescent current and burst-mode management, helps minimize residual input consumption, thus achieving less than 10mW under no-load conditions. The adapter is designed to meet the most stringent energy saving recommendations (EuCoC rev. 5 – Tier 2 and EPS of DOE USA) as well as EN55022-Class-B Conducted noise emissions. The extremely small form factor and the output USB connector makes this reference design suitable for small USB chargers and adapters for mobile phones, tablets and other hand held equipment.

                                                                                                  • Universal AC main input voltage range from 90VAC to 264VAC
                                                                                                  • Output range: 5V - 3A continuous operation
                                                                                                  • Constant voltage (CV) and constant current (CC) operation with CC primary sensing
                                                                                                  • Input power in standby <lt/> 10mW at 230VAC
                                                                                                  • Average efficiency: <gt/> 81.84%, complies with EuCoC rev. 5 – Tier 2 and EPS of DOE USA
                                                                                                  • EMI: According to EN55022-Class
                                                                                                  • 44 x 35 x 15mm small form factor

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Board STCH02

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  STCH02

                                                                                                  Application Sub Type

                                                                                                  PWM Controllers

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.