Need more?
| Quantity | Price |
|---|---|
| 1+ | $123.360 |
Product Information
Product Overview
DC1749B demonstration circuit is a 42V, 2.5A micropower synchronous step-down regulator featuring the LT®8610. The LT8610 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 2.5µA of quiescent current when output is regulated at 5V. Top and bottom power switches, compensation components and other necessary circuits are inside of the LT8610 to minimize external components and simplify design. The SYNC pin on the demo board is grounded by default for low ripple Burst Mode® operation. To synchronous to an external clock, move JP1 to SYNC and apply the external clock to the SYNC turret. Once JP1 is on SYNC position, a DC voltage of higher than 2V or INTVCC can be applied to the SYNC turret for pulse-skipping operation.
Technical Specifications
Linear Technology
Power Management
Demonstration Board LT8610
-
LT8610
Synchronous Buck Regulator
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate