| Quantity | Price |
|---|---|
| 1+ | $215.570 |
Product Information
Product Overview
Synchronous buck-boost controller evaluation board. This board features the ISL81401 synchronous buck-boost controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protections. A programmable switching frequency ranging from 100kHz to 600kHz helps to optimize inductor size while the strong gate driver delivers up to 20A for the buck-boost output. Typical applications include battery backup, Type-C power supply and chargers, battery powered industrial applications, aftermarket automotive, redundant power supplies, robots and drones, medical equipment, security surveillance.
- Wide input voltage range from 6V to 40V
- Bidirectional operation
- High light-load efficiency in pulse skipping DEM operation
- Programmable soft-start
- Optional DEM/PWM operation
- Optional CC/HICCUP OCP protection
- Supports prebias output with soft-start
- Power-good (PGOOD) indicator
- Back biased from output to improve efficiency
Technical Specifications
Intersil
Power Management
Eval Board ISL81401FRZ
-
ISL81401FRZ
Synchronous Buck-Boost Controller
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate