Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA202V1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AC7491
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.940 |
Price for:Each
Minimum: 1
Multiple: 1
$35.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA202V1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.52AC7491
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL4971
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator
Kit ContentsEval Board L4971
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
STEVAL-ISA202V1 is an evaluation board that provides a platform for evaluation of the L4971, a 1.5 A asynchronous step-down power switching regulator with zero load current operation capability.
- Input voltage range from 8V to 55V
- Output voltage of 5.1V +/- 3%(line, load and thermal)
- Output ripple is less than 51mV
- Output current range up to 1.5A
- Max output ripple current is 30%
- Current limit is 2.5A typically
- Switching frequency is 200kHz
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board L4971
Automotive Qualification Standard
-
Silicon Core Number
L4971
Application Sub Type
Buck Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate