Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.720 |
| 5+ | $48.570 |
| 10+ | $47.600 |
| 25+ | $46.630 |
| 50+ | $45.650 |
| 100+ | $44.690 |
Product Information
Product Overview
The MAX17575EVKITA# is an evaluation kit (EV kit) for MAX17575. It provides a proven design to evaluate the MAX17575 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is preset for 3.3V output at load currents up to 1.5A and features a 500KHz switching frequency for optimum efficiency and component size. The EV kit features adjustable input undervoltage lockout, adjustable soft-start, open-drain active-low RESET signal and external frequency synchronization.
- Operates from a 4.5V to 60V input supply
- Enable/UVLO input, resistor-programmable UVLO threshold
- Adjustable soft-start time
- Open-drain active-low RESET output
- External frequency synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
- Base Station Power Supplies; Distributed Supply Regulation; General-Purpose Point-of-Load;
- High Voltage Single-Board Systems; Industrial Control Power Supplies; Wall Transformer Regulation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17523
-
MAX17575
Synchronous Step Down Converter
Himalaya Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate