Need more?
Quantity | Price |
---|---|
1+ | $13.030 |
Product Information
Product Overview
The MAXM15462EVKIT# is a 3.3V output evaluation kit (EV kit) for MAXM15462. It provides a proven design to evaluate the MAXM15462 high-voltage, high-efficiency, synchronous step-down DC-DC module. The EV kit is programmed to deliver 3.3V output for loads up to 300mA. The EV kit features an adjustable input undervoltage lockout, selectable mode and open-drain active-low RESET signal. The MAXM15462 data sheet provides a complete description of the module that should be read in conjunction with this EV kit data sheet prior to modifying the demo circuit. Typical applications include 4-20mA current-loop powered sensors, battery-powered equipment, general purpose point-of-load, HVAC and building control, LDO replacement, industrial sensors and process control.
- Highly-integrated solution
- Wide 4.5V to 42V input range
- High 80.5% efficiency (VIN = 24V, VOUT = 3.3V at 150mA)
- 500KHz switching frequency
- ENABLE/UVLO input, resistor-programmable UVLO threshold
- PFM feature for better light-load efficiency, fixed internal 4.1ms soft-start time
- Active-low RESET output with pull-up resistor to VCC
- Overcurrent and overtemperature protection (OCP and OTP)
- Low profile surface mount components
- Proven PCB layout, fully assembled and tested
- 4-20mA Current-Loop Powered Sensors; Battery-Powered Equipment; General Purpose Point-of-Load;
- HVAC and Building Control; Industrial Sensors and Process Control; LDO Replacement
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Board MAXM15462
-
MAXM15462
Step-Down (Buck) Module
Himalaya Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate