| Quantity | Price |
|---|---|
| 1+ | $68.880 |
Product Information
Product Overview
ADM00433 is a MCP16301 5V/600mA low-noise evaluation board used to demonstrate a high-voltage input DC/DC converter design with high efficiency and minimized high-frequency switching noise. The board steps down high input voltages, up to 30V, to a low output voltage, having more than 90% efficiency and a minimum of 30 mV output ripple. High-frequency input/output noise generated by the switching converters can reach high-noise levels that interfere with other devices powered from the same source. The high amplitude of high-frequency noise can disturb some RF systems. High efficiency is achieved with the MCP16301 buck converter by switching the integrated N-Channel MOSFET at a high speed. The evaluation board is optimized for 12V input and 100mA load.
- 6V to 30V input voltage range
- 5V regulated output
- 600mA load current output current
- Output ripple plus noise: 30mVp-p at 12V input and 100mA load
- Low radiated noise
- Efficiency: up to 91% at 12V input
Contents
MCP16301 evaluation board, Important information sheet.
Technical Specifications
Microchip
Power Management - Voltage Regulator
Eval Board MCP16301, Information Sheet
-
MCP16301
Step Down DC / DC Converter
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate