Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20006EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AH3237
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.290 |
Price for:Each
Minimum: 1
Multiple: 1
$229.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20006EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.21AH3237
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20006AFOA/VY+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Kit MAX20006AFOA/VY+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX20006
- Operating VIN range of 3.5V to 36V
- 25µA no load quiescent current in SKIP mode
- High-efficiency synchronous DC-DC converter with integrated FETs
- 220KHz to 2.2MHz adjustable frequency
- External frequency synchronization (SYNC) input
- Internal soft-start
- Fixed 3.3V/5.0V output or resistor programmable 1V to 10V output
- Low dropout (98% effective duty cycle operation)
- Active-low RESET output
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20006AFOA/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX20006AFOA/VY+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate