Need more?
| Quantity | Price |
|---|---|
| 1+ | $193.310 |
Product Information
Product Overview
EVAL-LT8337-1-AZ is an evaluation board to evaluate 28V, 5A low IQ synchronous step-up silent switcher with PassThru and VC Pin. Evaluation circuit EVAL-LT8337-1-AZ features the LT®8337-1 as a 2MHz low IQ, synchronous boost converter with a 12V output from 4.5V to 12V input. When VIN goes above the 12V output regulation setpoint, the LT8337-1 smoothly transitions between regulation and PassThru™ mode. This evaluation circuit features Spread Spectrum Frequency Modulation (SSFM), Silent Switcher® technology and EMI filters to provide optimum EMI performance. The LT8337-1 boost converter IC operates over an input range of 2.7V to 28V, suitable for automotive, telecom and industrial applications. It exhibits a low quiescent current of 23μA making it ideal for battery-operated systems.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board LT8337JV-1#PBF
-
LT8337JV-1#PBF
Synchronous Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate