Need more?
| Quantity | Price |
|---|---|
| 1+ | $59.840 |
Product Information
Product Overview
EVQ4316-R-01A is an evaluation board designed to demonstrate the capabilities of the MPQ4316, a synchronous, step-down switching regulator with a configurable frequency, as well as an integrated, internal high-side MOSFET and low-side MOSFET. It can provide up to 6A of highly efficient output current, with current mode control for fast loop response. The wide 3.3V to 45V input voltage range accommodates a variety of step-down applications in automotive input environments. A 1.7μA quiescent current in shutdown mode allows the device to be used in battery-powered applications. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driver losses. Frequency foldback prevents inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. The MPQ4316 is available in a QFN-20 (4mmx4mm) package and AEC-Q100 Grade 1 qualified.
- 18μA sleep mode quiescent current
- Internal 48mohm high-side MOSFET and 20mohm low-side MOSFET
- 350kHz to 1000kHz configurable switching frequency for car battery applications
- Can be synchronized to an external clock
- Out-of-phase synchronized clock output
- Fixed output options: 3.3V, 5V
- Frequency Spread Spectrum (FSS) for low EMI
- Symmetric VIN for low EMI
- Power good (PG) output, external soft start (SS), 100ns minimum on time
- Selectable advanced asynchronous modulation (AAM) mode or forced continuous conduction mode (FCCM)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Microchip
Power Management
Evaluation Board MPQ4316GRE-AEC1
AEC-Q100
MPQ4316GRE-AEC1
Synchronous Step Down Converter
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate