Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALXDP710V2TOBO1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AK4561
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $410.570 |
Price for:Each
Minimum: 1
Multiple: 1
$410.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALXDP710V2TOBO1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85AK4561
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberXDP710
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsEvaluation Board V2.0 XDP710
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
EVALXDP710V2TOBO1 is an evaluation board for XDP710-002, a wide input voltage range hot-swap controller to provide controlled turn-on of the FETs to reduce the inrush current on capacitive load. In conjunction with the module EVAL_XDP710_FET, it allows for testing of controlled turn-on of N-Channel MOSFETs in various footprints with option to add multiple FETs in parallel for higher power levels. Typical applications include AI, ML, GPU accelerator cards, power distribution systems, servers, SMPS switch mode power supply and telecom.
- Easy input and output connections
- Provides PMBus™ interface
- Per pin diagnostics
- Wide input voltage range
- On-board capacitive load
- Fault, warning, power good LEDs
- Easy paralleling of MOSFET, easy device address selection and easy mode configuration
- Port for XDP designer dongle
- Configurable 3.3V/5V bias
- On-board I2C pullups
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board V2.0 XDP710
Automotive Qualification Standard
-
Silicon Core Number
XDP710
Application Sub Type
Hot Swap Controller
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate