| Quantity | Price |
|---|---|
| 1+ | $189.400 |
Product Information
Product Overview
MAX77541EVKIT# is a MAX77541 evaluation kit (EV kit) which is a fully assembled and tested PCB that demonstrates the MAX77541 dual-phase configurable step-down regulator. The board is equipped with test points and jumpers for testing all pins on the device. Three potentiometers allow the user to adjust the SEL1/SEL2/CFG configuration pins at will. There are also probe sockets on critical nodes (VOUTx, LXx) for precise measurements. The board also comes with some spare inductors (L3-L6) for testing out efficiency/performance tradeoffs. The PCB is designed with Analog Devices recommended layout of the IC and external components. The IC sets default output voltages by way of R13 and R14, but can be changed with the potentiometers or through I2C communication. Maxim Integrated’s graphical user interface (GUI) can be used by connecting J11 to a Windows®-based PC through a MAXUSB-INTERFACE# device. Suitable for Single-Cell Li+ and 5V DC systems, network switches and routers.
- Probe sockets for high-accuracy measurements
- Test points for all features (POK, FPWM, EN, and IRQB)
- Default output voltage adjustable through SEL
- I2C server ADDR, ILIM, fSW preset by CFG
- Connector for custom I2C host
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX77541
-
MAX77541
Buck Regulator
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate