Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP2114-EVALZCopy
Newark Part No.46AM8912
Your Part Number
3 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $97.860 |
Price for:Each
Minimum: 1
Multiple: 1
$97.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2114-EVALZCopy
Newark Part No.46AM8912
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP2114ACPZ-R7
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Step Down Regulator
Kit ContentsEvaluation Board ADP2114ACPZ-R7
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADP2114-EVALZ is an ADP2114 evaluation (demo) board. The ADP2114 is a versatile step-down switching regulator that satisfies a wide range of user point-of-load requirements. The two PWM channels are 180° phase shifted and provide ±1.5% accurate regulated output voltages. It demonstrates features and configurability of ADP2114, emulates functionality of ADP2114 in a user’s circuit and evaluates ADP2114 performance applications.
- Dual O/P with 3.3V at 2A, 1.8V at 2A O/Ps, switching frequency set to 600kHz and pulse skip enabled
- Full-featured demo board for the ADP2114 and standalone capability
- Input voltage VIN: 2.75V to 5.5V
- Configurable SYNC input or CLOCKOUT output
- Two independent enable inputs and two power good outputs
- Size: 3-7/16" × 2-5/8"
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ADP2114ACPZ-R7
Automotive Qualification Standard
-
Silicon Core Number
ADP2114ACPZ-R7
Application Sub Type
Synchronous Step Down Regulator
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate