Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15157DEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AJ1781
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $408.200 |
Price for:Each
Minimum: 1
Multiple: 1
$408.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15157DEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.68AJ1781
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15157D
Kit Application TypePower Management
Application Sub TypeBuck Regulator
Kit ContentsEvaluation Board MAX15157D
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX15157DEVKIT# is a MAX15157D evaluation kit (EV kit) which is a fully assembled and tested circuit board that contains all of the components necessary to evaluate the performance of the MAX15157D high-efficiency step-down regulator. The EV kit is powered from a 40V to 60V DC supply. It is capable of delivering 12V/20A output at a 150kHz switching frequency.
- Adjustable slope compensation ramp
- Multiphase operation up to 8 phases
- Adjustable 60kHz to 1MHz switching frequency
- External switching frequency clock synchronization
- External REFIN input for output adjustment
- Hiccup fault protection for overcurrent and thermal shutdown
- PGOOD output (Power-Good Output)
- Adjustable input UVLO and Output OVP voltage
- Adjustable soft-start
- Monotonic startup into prebiased output
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX15157D
Automotive Qualification Standard
-
Silicon Core Number
MAX15157D
Application Sub Type
Buck Regulator
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate