Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20059EVKIT#Copy
Newark Part No.25AH9815
Your Part Number
4 In Stock
Need more?
2 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,525.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,525.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20059EVKIT#Copy
Newark Part No.25AH9815
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20059ATCA/VY+
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Kit MAX20059ATCA/VY+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX20059
- MAX20059 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package
- Operates from 6.5V to 72V at 48V nominal Input
- Meets stringent OEM module power consumption and performance specifications
- 5V output voltage at 400KHz switching frequency
- Up to 1A output current with adjustable peak- current limit
- Jumpers for quickly adjusting peak-current limit and mode selection
- Auxiliary bootstrap LDO to improve efficiency
- Adjustable soft-start time with external capacitor
- Optimized application layout and components for quick design implementation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX20059ATCA/VY+
Automotive Qualification Standard
-
Silicon Core Number
MAX20059ATCA/VY+
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate