Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15095AEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH4406
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $313.340 |
| 5+ | $307.070 |
| 10+ | $300.800 |
| 25+ | $294.540 |
| 50+ | $290.210 |
| 100+ | $290.200 |
Price for:Each
Minimum: 1
Multiple: 1
$313.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15095AEVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH4406
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX15095AGFC+
Kit Application TypePower Management
Application Sub TypeHot Swap Controller
Kit ContentsEval Board MAX15095AGFC+
Product Range-
SVHCTo Be Advised
Product Overview
MAX15095AEVKIT# is a MAX15095A evaluation kit (EV kit), which provides a proven design to evaluate the MAX15095A hot-swap controller with an integrated 6.6A MOSFET. The EV kit is configured to pass 6.6A in a 2.7V to 18V hot-swap application, thus providing a fully integrated solution. The EV kit uses the MAX15095AGFC+ in a 2.5mm X 2.5mm, 12-pin, 0.5mm pitch FC2QFN package with a proven four-layer PCB design. As configured, the EV kit is optimized to operate at 12V. The EV kit can be used to evaluate all MAX15095 and MAX15095D variants.
- Banana jacks for input and output voltage
- Programmable slew-rate control
- Selectable/configurable circuit-breaker threshold
- Configurable overvoltage/undervoltage lockout
- Programmable fast comparator response
- PG output
- Defined safe operation area
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX15095AGFC+
SVHC
To Be Advised
Silicon Core Number
MAX15095AGFC+
Application Sub Type
Hot Swap Controller
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate