KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits- Hot Swap Controller
                                                                                                  Print Page

                                                                                                  EVALXDP700TOBO1

                                                                                                  EVALUATION BOARD, HOT SWAP CONTROLLER

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON EVALXDP700TOBO1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoEVALXDP700TOBO1
                                                                                                  Newark Part No.02AM8996
                                                                                                  Your Part Number
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  1 Delivery in 1-3 Business Days(US stock)
                                                                                                  2 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$344.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $344.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoEVALXDP700TOBO1
                                                                                                  Newark Part No.02AM8996
                                                                                                  Silicon ManufacturerInfineon
                                                                                                  Silicon Core NumberXDP700-002
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeHot Swap Controller
                                                                                                  Kit ContentsEvaluation Board XDP700-002
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVALXDP700TOBO1 is an evaluation board for XDP700-002, a wide input voltage range (-6.5 to -80V) hot-swap controller to provide controlled turn-on of the FETs to reduce the inrush current on capacitive load. It allows for testing of controlled turn-on of N-Channel MOSFETs in various footprints with option to add multiple FETs in parallel for higher power levels. Suitable for telecom, power distribution systems and SMPS switch mode power supply.

                                                                                                  • Easy input and output connections
                                                                                                  • Provides PMBus™ interface
                                                                                                  • Per pin diagnostics
                                                                                                  • Wide input voltage range
                                                                                                  • On board capacitive load
                                                                                                  • Fault, warning, power good LEDs
                                                                                                  • Various MOSFET package selection
                                                                                                  • Easy paralleling of MOSFET
                                                                                                  • Port for XDP designer dongle
                                                                                                  • Easy device address selection, 3.3V bias, on board I2C pullups

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Evaluation Board XDP700-002

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  XDP700-002

                                                                                                  Application Sub Type

                                                                                                  Hot Swap Controller

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate