| Quantity | Price |
|---|---|
| 1+ | $176.570 |
Product Information
Product Overview
The KIT33984CEVBE is an evaluation module for 33984, which is a dual self protected 4mΩ silicon switch used to replace electromechanical relays, fuses, and discrete devices in power management applications. The 33984 is designed for harsh environments, and it includes self recovery features. The device is suitable for loads with high inrush current, as well as motors and all types of resistive and inductive loads. Programming, control and diagnostics are implemented via the serial peripheral interface (SPI). A dedicated parallel input is available for alternate and pulse width modulation (PWM) control of each output. SPI programmable fault trip thresholds allow the device to be adjusted for optimal performance in the application.
- Dual 4mΩ max high side switch with parallel input or SPI control
- 6V to 27V operating voltage with standby currents less then 5µA
- Output current monitoring with two SPI selectable current ratios
- SPI control of over current limit, over current fault blanking time, output OFF open load detection
- SPI status reporting of over current, open and shorted loads, over temperature shutdown
- Enhanced -16V reverse polarity VPWR protection
Applications
Power Management
Contents
Assembled and tested evaluation board/module in anti static bag, CD-ROM.
Technical Specifications
NXP
Power Management
Eval Board KIT33984CEVBE, CD ROM
No SVHC (27-Jun-2024)
MC33984
High Side Switch
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate