Need more?
| Quantity | Price |
|---|---|
| 1+ | $109.520 |
Product Information
Product Overview
MAX14916EVKIT# is an evaluation kit (EV kit) that provides a proven design to evaluate the MAX14916 and MAX14916A, eight-channel high-side switch with extended diagnostics. The EV kit includes the MAX14916 evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port and the USB2GPIO# interface board (USB2GPIO# board should be ordered separately). The MAX14916 EV kit comes with a MAX14916AFM+ in a 48-pin, 6mm x 6mm FC2QFN package, installed as U1. The EV kit can also be used to evaluate the MAX14916AAFM+. Suitable for motion control and drives units, PLC safety digital I/O modules, PLC standard digital I/O modules applications.
- Current limit in quad-channel configuration MAX14916: 2.78A (typ) and MAX14916A: 4A (typ)
- Robust operation with wide range of input voltages and load conditions
- VDDOK (active low) indication
- LED indication of channels status and fault conditions
- Fast inductive load demagnetization
- Open-wire, overload, undervoltage, overcurrent, thermal shutdown fault conditions indication
- Supports watchdog and SYNCH features, communication error indication
- Pin addressable SPI communication
- Proven PCB layout, fully assembled and tested
- Windows 10 compatible software
Technical Specifications
Analog Devices
Power Management - Load Switch
Eval Board MAX14916AFM+
To Be Advised
MAX14916AFM+
High Side Switch
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate