Need more?
| Quantity | Price |
|---|---|
| 1+ | $160.010 |
Product Information
Product Overview
BTS3011TEDEMOBOARDTOBO1 is a 12V low-side switch demo board with one BTS3011TE. This is a flexible evaluation-board dedicated to drive all kinds of loads up to 1kHz, especially motors and capacitive-like loads. This demo board is compatible with Arduino UNO shield. The demo board can be controlled either with the general logic I/O-ports of a microcontroller or with a PWM signal from a waveform generator. It includes typical schematic to control the BTS3011TE. This shield offers a quick evaluation of the product functions like the “Status” latch feedback, dedicated logic supply (logic is independent of Input) and all protections, e.g. “Current protection”, “Over temperature protection”. Suitable for 12 V low-side loads, suitable for automotive and industrial applications, all types of resistive, inductive and capacitive loads and all kind valve applications.
- Can be used as single stand or also pin compatible with Infineon XMC1100 Boot Kit and Arduino Uno
- Adjustable slew rate control, enhanced smart current protection and dedicated status signal
- 3.3 and 5V compatible logic inputs
- Electrostatic discharge protection (ESD)
- Driving applications with high switching speed requirements
- Address applications with high inrush current and improved short circuit robustness
- Demo board is able to provide continuous current load (20A in DC mode) between V-OUT and GND
- A green LED will light on when logic supply voltage is connected and ON
- Output voltage, input logic, status and VDD can be measured externally with test points
- Input logic, status and VDD can be monitored with Arduino interface
Contents
BTS3011TE demo board, Demoboard-BTS3011TE-User-Manual-V1.0.pdf, demoboard-AIKO-Universal.exe, demo board-AIKO-Universal.ino.
Technical Specifications
Infineon
Power Management - Load Switch
Demo Board BTS3011TE
To Be Advised
BTS3011TE
Low Side Power Switch
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate