Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20333EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AH5727
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $137.540 |
Price for:Each
Minimum: 1
Multiple: 1
$137.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20333EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AH5727
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20333ENL+
Kit Application TypePower Management - Load Switch
Application Sub TypeAdjustable Current-limit Switch
Kit ContentsEval Board MAX20333ENL+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX20333 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX20333 0.2A to 4.75A adjustable current-limit switch device. The EV kit comes with the MAX20333ENL+ installed. The EV kit board can also be used to evaluate MAX20333A/B/C/D/E/F/G/H/I/J/K.
- 3.5V to 22V operating voltage range
- Output and flag LED reading
- Adjustable current limit setting
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Load Switch
Kit Contents
Eval Board MAX20333ENL+
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX20333ENL+
Application Sub Type
Adjustable Current-limit Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate