| Quantity | Price |
|---|---|
| 1+ | $177.060 |
Product Information
Product Overview
Demonstration circuit DC388 utilizes the LTC1923 thermoelectric cooler (TEC) controller. It provides a complete temperature control solution for TEC based temperature control of fiber-optic lasers. Laser temperature may be controlled at temperatures above or below ambient with set point stability typically well within 0.05°C over widely varying ambient temperature. Temperature set point is established with a screwdriver driven potentiometer or a 14bit on-board DAC.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC1923EGN#PBF
No SVHC (04-Feb-2026)
LTC1923EGN#PBF
Thermoelectric Cooler Controller
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate