Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.800 |
Product Information
Product Overview
MAX17292EVKIT# is a MAX17292 evaluation kit (EV kit) which is a fully assembled and tested PCB that contains a 16W DC-DC boost converter for battery-operated, harsh environment, front-end preboost applications. The MAX17292 integrates a low-side FET driver and current-mode, control-loop circuitry for output-voltage regulation, making it ideal for boost or SEPIC converters. The MAX17292’s integrated driver switches at 2.2MHz. The device can be synchronized with an external clock source within the 1MHz to 2.5MHz range. The EV kit can withstand a 16V line transient condition. The EV kit demonstrates the device features, such as dynamic adjustable output voltage, external clock synchronization, two-phase operation configurability, cycle-by-cycle current limit, hiccup mode, and thermal shutdown. The boost converter regulates 8V and can supply a current up to 2A. The EV kit also demonstrates a reference MAX17292 design for battery-operated, harsh environment applications.
- Input voltage range from 3V up to 8V
- 87% peak efficiency at 5V input
- 8V up to 2A output
- Demonstrates external clock synchronization
- Spread spectrum optimizes EMI performance
- Demonstrates SUP UVLO
- PGOOD flag, demonstrates dynamic adjustable output
- Compact 1240mil x 1040mil overall circuit footprint design (0.775sq. in.)
- Proven 4-layer 2oz. PCB layout and thermal design
- Fully assembled and tested
Technical Specifications
Analog Devices
Power Management
Eval Board MAX17292
To Be Advised
MAX17292
PWM Boost Controller
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate