Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $95.910 |
Product Information
Product Overview
DC296A demo board is an interface board that allows mobile Pentium VRMs to be evaluated without the Intel CPU evaluation kit for which they were designed. DC296 provides the 80-pin mating connector required for these VRMs, plus terminals for connecting external power supplies, loads, scopes and DVMs. An adjustable dynamic load is also supplied so the user can pulse the core voltage output. This demo board is intended for notebook power supply designers who want to evaluate mobile Pentium VRMs without using the Intel CPU evaluation kit.
- DC296A demo board for LT1361 dual and quad 50MHz, 800V/µs op amps, LT1210 1.1A, 35MHz CFA
Technical Specifications
Analog Devices
Amplifier
Demonstration Board LT1361CS8 / LT1210CR
No SVHC (07-Jul-2017)
LT1361CS8, LT1210CR
Mobile-CPU VRM Tester
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate