8 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $30.010 |
Product Information
Product Overview
EVAL-ADA4625-1ARDZ is an evaluation board for the ADA4625-1 low noise, fast settling, single supply, rail-to-rail output (RRO), junction field effect transistor (JFET) op-amp in an 8-lead small outline integrated circuit (SOIC) package with an exposed pad. The design of this evaluation board emphasizes simplicity and ease of use. This evaluation board is a 2-layer board that accommodates edge mounted SubMiniature version A (SMA) connectors on the inputs and outputs. The SMA connectors allow efficient connection to test equipment or other circuitry. The evaluation board ground plane, components placement, and power supply bypassing are optimized for maximum circuit flexibility and performance.
- Evaluation board for 8 lead SOIC with EPAD
- Full featured evaluation board for the ADA4625-1
- Enables quick prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADA4625-1ARDZ
No SVHC (04-Feb-2026)
ADA4625-1ARDZ
Operational Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate