Need more?
| Quantity | Price |
|---|---|
| 1+ | $252.470 |
Product Information
Product Overview
EVAL-ADAQ8088EBZ is an evaluation board to evaluate the ADAQ8088 dual, differential, low-pass filter µModule with gain and ADC driver. It requires a 2.7V to 3.3V power supply for proper operation. The EVALADAQ8088EBZ accepts baseband differential in-phase/quadrature (I/Q) inputs via Subminiature A (SMA) connectors (Jx) and drives pipeline analog-to-digital converters (ADCs) via SMA output connectors. The EVAL-ADAQ8088EBZ contains the ADAQ8088 µModule, which is a dual-channel analog system in package (SIP) that integrates three common signal processing and conditioning blocks to support a variety of demodulator applications and data acquisition applications. The device integrates all active and passive components to form a complete signal chain between the output of an I/Q demodulator and the input to an ADC.
- No external components required for proper operation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADAQ8088BBCZ
No SVHC (04-Feb-2026)
ADAQ8088BBCZ
Lowpass Filter
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate