Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-INAMP-62RZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1420
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.730 |
Price for:Each
Minimum: 1
Multiple: 1
$58.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-INAMP-62RZCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK1420
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD620, AD621, AD622, AD623, AD627, AD8223, AD8225, LT1167, LT1168 and LT6370
Kit Application TypeAmplifier
Application Sub TypeInstrumentation Amplifier
Kit ContentsEvaluation Board Instrumentation Amplifier
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-INAMP-62RZ is an AD620/621/AD622/623/627/AD8223 SOIC instrumentation amplifier evaluation board. The EVAL-INAMP-62RZ is designed for evaluation of instrumentation amplifiers in the legacy pinout. This board can be used to evaluate the LT1167, LT1168, LT6370, AD620, AD621, AD622, AD623, AD627, AD8223 and AD8225 instrumentation amplifiers.
- 3 generic, easy-to-use EVB (solder in the in-amp to be tested, test pins already populated)
- Decoupling capacitors already populated
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board Instrumentation Amplifier
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD620, AD621, AD622, AD623, AD627, AD8223, AD8225, LT1167, LT1168 and LT6370
Application Sub Type
Instrumentation Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate