| Quantity | Price |
|---|---|
| 1+ | $104.950 |
Product Information
Product Overview
The MAX14713EVKIT# is an evaluation kit (EV kit) for the MAX14713. It is a fully assembled and tested circuit board that demonstrates the MAX14713 power path selector in a 15 bump, surface mount, wafer-level package (WLP). The MAX14713 is a compact 6A smart power path selector features a low, 11mohm (typ) RON internal FET and provides the system power from two separate power sources. The MAX14713 EV kit features an LED to indicate that input is powered from either channel 1 or 2. It can also be used to evaluate MAX14714. Typical used at e-readers, smart phones, tablet PCs and wearables.
- Provides robust bidirectional power path: 1.6V to 5.5V operating voltage range
- Proven PCB layout
- e-Readers; Smart Phones; Tablet PCs; Wearables
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Battery
Eval Board MAX14713
No SVHC (04-Feb-2026)
MAX14713
Power Path Selector
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate