Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4940EVKIT+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1716
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.310 |
Price for:Each
Minimum: 1
Multiple: 1
$79.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4940EVKIT+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1716
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX4940
Kit Application TypeDrivers
Application Sub TypeHigh-Voltage Digital Pulse Driver
Kit ContentsEval Board MAX4940
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX4940EVKIT+ is a MAX4940 evaluation kit. It provides a proven design to evaluate the MAX4940 quad, high-voltage pulse driver. The MAX4940 EV kit can be driven by the MAX4940 host board, a signal generator based on the Altera EPM1270F256C5N MAX II CPLD. The MAX4940 EV kit comes with a MAX4940CTN+ installed. Suitable for cleaning equipment, flaw detection, piezoelectric drivers, test instruments, ultrasound medical imaging applications.
- 3.5mm scope probe jacks
- Proven PCB layout
- Fully assembled and tested
- For complete evaluation and test waveform generation, order MAX4940MB+ together with MAX4940EVKIT+
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Drivers
Kit Contents
Eval Board MAX4940
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX4940
Application Sub Type
High-Voltage Digital Pulse Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate